| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-H |
| Legend: | H |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 917568-000 |
| SKU: | RYCSTD24W-H |
STD24W-H
Specifications
Detailed Description
Enhance cable organization with the STD24W-H Snap-On marker from the Agastat 7000 series. Designed for easy installation on cables with a diameter ranging from 15 to 19 mm (.59 to .75 in), this black legend marker ensures clear identification. Compliant with RoHS standards, it offers a reliable solution for labeling and managing wires in various applications. The straight marker cut and push-on design make it convenient to use, while its durable construction guarantees long-lasting performance. Perfect for maintaining a well-organized workspace, this marker is a must-have for any professional in need of efficient cable management solutions. Elevate your labeling process with the STD24W-H marker.

