STD24W-S

STD24W-S

Part Aliases: TE Connectivity | Raychem 040998-000  
Enhance cable organization with our STD24W-S marker, a must-have for efficient labeling in any workspace. Part of the Agastat 7000 series, this snap-on marker boasts a sleek design with a straight marker cut, easily fitting onto cables with a diameter ranging from 15 to 19 mm (.59 to .75 in). Its black legend stands out for clear identification, ensuring seamless cable management. Ideal for various industries, this RoHS-compliant marker is a versatile solution for labeling needs. Elevate your labeling game with this essential accessory, perfect for wire and cable marking, as well as other identification tasks in the workplace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24W-S
Series:Agastat 7000
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Product Type:Snap-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:040998-000
SKU:RYCSTD24W-S
series:Agastat 7000
Marker Size:STD 24
Marker Style:Snap-On
Compatible Cable Diameter Range:15 - 19 mm / .59 - .75 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: