STD24Y-I

Heilind Number:RYCSTD24Y-I
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-I
ECAD Model:
3D Model

Description:

STD24Y-I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-I
Legend:I
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Part Aliases:1-1768048-9
SKU:RYCSTD24Y-I

Detailed Description

Easily identify cables with our STD24Y-I marker, designed for seamless installation on wires measuring 15 to 19 mm (.59 to .75 inches) in diameter. Part of the Agastat 7000 series, this black legend marker features a straight cut for simple application. Its snap-on design ensures a secure fit, while the durable material guarantees long-lasting performance. Perfect for organizing and labeling cables in any setting, from industrial environments to home offices. Stay organized and efficient with our reliable wire and cable marker.