| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-0805AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Part Aliases: | 631615-000 |
| SKU: | RYCSTXR40AB00-0805AI |
STXR40AB00-0805AI
| Heilind Number: | RYCSTXR40AB00-0805AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AB00-0805AI |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliance with RoHS regulations with this straight olive drab backshell for circular connectors. Crafted from durable aluminum and plated with cadmium for enhanced longevity, this backshell is designed for shell size A, 09 connectors. Accommodating cable diameters ranging from .156 to .25 inches (4 to 6.4 mm), it provides a secure and reliable connection in various applications. Perfect for use in military, aerospace, and industrial environments, this backshell guarantees optimal performance and protection for your connectors. Upgrade your setup with this essential accessory for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

