| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-0806BI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 864483-000 |
| SKU: | RYCSTXR40AB00-0806BI |
STXR40AB00-0806BI
| Heilind Number: | RYCSTXR40AB00-0806BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AB00-0806BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circular connector setup with this robust straight backshell, meticulously crafted from durable aluminum with a sleek olive drab finish. Designed for Shell Size A and 09 connectors, it ensures seamless cable management with a wide diameter range compatibility of .188 to .3 inches (4.8 to 7.6 mm). Engineered for reliability, it features RoHS compliance and cadmium plating for added protection. Elevate your connectivity solutions with this essential accessory, perfect for a variety of industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

