| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-0810AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 431787-000 |
| SKU: | RYCSTXR40AB00-0810AI |
STXR40AB00-0810AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our STXR40AB00-0810AI backshell. Designed for straight orientation and featuring a rugged aluminum construction with cadmium plating, this backshell ensures reliable performance in demanding environments. With a shell size A and color option in Olive Drab, it also offers a sleek and uniform appearance. Suitable for cables with a diameter range of .313 to .5 inches (7.9 to 12.7 mm), it provides secure and efficient cable management. Perfect for various applications, this backshell is a vital accessory for maintaining the integrity of your connector setup.

