STXR40AB00-1212AI

STXR40AB00-1212AI

Part Aliases: TE Connectivity | Raychem 166911-000  
Enhance the durability and performance of your circular connector with this straight olive drab backshell. Made of aluminum and plated with cadmium, it offers robust protection and compliance with RoHS standards. Designed for shell size 13 (C), it accommodates cables with a diameter ranging from 9.5 to 15.2mm. Ideal for military and industrial applications, this accessory ensures secure and reliable connections in harsh environments. Upgrade your setup with this essential component for optimal connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR40AB00-1212AI
Color:Olive Drab
Body Orientation:Straight
Shell Size:13, C
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.375 - .6 in, 9.5 - 15.2 mm
Part Aliases:166911-000
SKU:RYCSTXR40AB00-1212AI
Primary Product Color:Olive Drab
Primary Product Material:Aluminum
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Length:26.5 mm / 1.04 in
Cable Entry Diameter:.2 - 19.1 mm / .01 - .75 in
Compatible Cable Diameter Range:9.5 - 15.2 mm / .375 - .6 in
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:13 / C
TE Connector Interface Code:40
Entry Size Code:12
Termination Device Type:Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter
Termination Device Included:TR12AI
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Ruggedized
Operating Temperature Range:-65 - 175 °C / -85 - 347 °F
Salt Spray Resistance:500 Hr

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: