STXR40AB00-1614AI

Heilind Number:RYCSTXR40AB00-1614AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR40AB00-1614AI
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

STXR40AB00-1614AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR40AB00-1614AI
Color:Olive Drab
Body Orientation:Straight
Shell Size:17, E
Body Material:Aluminum
Cable Diameter:11.1 - 17.8 mm, .438 - .7 in
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL:907
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
GPL Description:Aerospace Defense & Marine
Product Code:C418
Adapter Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
Backshell Plating:Cadmium
Cable Diameter Range:11.1 - 17.8 mm, .438 - .7 in
Adapter Angle:Straight
Adapter Entry Size:14
Cable Entry Diameter:.01 - .88 in
Part Aliases:529043-000
SKU:RYCSTXR40AB00-1614AI

Detailed Description

Enhance the durability and performance of your circular connectors with the STXR40AB00-1614AI Backshell in Olive Drab. Crafted from rugged Aluminum, this side-entry Tinel-Lock Ring device is designed for aerospace, defense, and marine applications, boasting a wide operating temperature range from -65 to 175°C (-85 to 347°F). With a shell size of 17 and E, it accommodates cables with diameters ranging from .438 to .7 inches (11.1 to 17.8 mm), providing secure and reliable connections in demanding environments. The straight adapter, made of Cadmium, offers a seamless fit for cables with entry diameters from .01 to .88 inches, ensuring efficient cable management. Backshell plating in Cadmium further enhances corrosion resistance, making it ideal for harsh conditions. Perfect for military, aerospace, and marine industries, this Tinel-Lock Ring backshell, with its high-quality construction and precise engineering, guarantees robust performance in critical applications. Elevate your connectivity solutions with the STXR40AB00-1614AI.