| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-1816AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Part Aliases: | 132377-000 |
| SKU: | RYCSTXR40AB00-1816AI |
STXR40AB00-1816AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with our STXR40AB00-1816AI backshell. Designed for straight orientation and compatible with shell size 19/F, this backshell features a robust aluminum construction with cadmium plating for added protection. In a sleek olive drab color, it not only offers a secure fit but also adds a touch of style to your setup. Suitable for cable diameters ranging from 12.7 to 20.3mm (.5 to .8 inches), it ensures a snug and reliable connection in any application. Perfect for military, aerospace, and industrial use, this backshell is a essential accessory for your circular connector setup. Browse our selection of circular connector accessories and components for all your connectivity needs.

