| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ00-0810BI |
| Color: | Black |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | CW3881-000 |
| SKU: | RYCSTXR40AZ00-0810BI |
STXR40AZ00-0810BI
| Heilind Number: | RYCSTXR40AZ00-0810BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AZ00-0810BI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circular connector setup with our straight aluminum backshell in black color, designed for optimal performance and durability. With a shell size of A and body orientation of straight, it offers seamless integration into your system. The zinc nickel plating ensures corrosion resistance, while the wide cable diameter range of .313 to .5 inches (7.9 to 12.7 mm) allows for versatile cable compatibility. Perfect for use in a variety of applications, our backshell guarantees reliable connectivity and protection. Elevate your connector assembly with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity | Raychem 641967-1 | 04P UMNL PIN HDR ASSY POL NATL | ![]() |


