| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ00-1016BI |
| Color: | Black |
| Body Orientation: | Straight |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Part Aliases: | CV1545-000 |
| SKU: | RYCSTXR40AZ00-1016BI |
STXR40AZ00-1016BI
Specifications
Detailed Description
Stay compliant with RoHS regulations with this black straight backshell, perfect for enhancing the durability and performance of your circular connectors. Designed for a cable diameter range of 12.7 to 20.3 mm (.5 to .8 in), it offers a secure and streamlined connection. Crafted from aluminum with zinc nickel plating, the body ensures both strength and corrosion resistance. This essential accessory, part of our Circular Connector Backshells collection, is a reliable solution for various industrial applications. Upgrade your setup with the CV1545-000 and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

