| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ90-1210BI |
| Color: | Black |
| Body Orientation: | Right Angle |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | EG4781-000 |
| SKU: | RYCSTXR40AZ90-1210BI |
STXR40AZ90-1210BI
Specifications
Detailed Description
Ensure maximum protection and durability for your circular connectors with this right angle backshell. Featuring a black aluminum body with zinc nickel plating, it offers both a sleek aesthetic and robust defense against environmental factors. Suitable for cable diameters ranging from 7.9 to 12.7mm, it provides a secure fit for a variety of applications. Its shell size 13, C design is not only versatile but also ensures compatibility with a wide range of connectors. With its RoHS compliance, you can trust in its quality and environmentally friendly construction. Ideal for industrial and commercial use, this backshell is an essential component for maintaining the integrity of your connections.

