| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ90-1820BI |
| Color: | Black |
| Body Orientation: | Right Angle |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 12.7 - 20.7 mm, .5 - .12 in |
| Part Aliases: | EG4786-000 |
| SKU: | RYCSTXR40AZ90-1820BI |
STXR40AZ90-1820BI
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our STXR40AZ90-1820BI backshell. Designed for a seamless right-angle orientation, this black backshell features an aluminum body with zinc nickel plating, offering optimal protection against environmental elements. Perfect for cables with a diameter range of 12.7 to 20.7mm (.5 to .12in), it ensures a secure and efficient connection in any application. Upgrade your setup with this essential accessory for reliable connectivity in industrial and commercial environments.

