| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR41AB45-0805BI |
| Color: | Olive Drab |
| Body Orientation: | 45° |
| Shell Size: | 08, 09 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Part Aliases: | 140853-000 |
| SKU: | RYCSTXR41AB45-0805BI |
STXR41AB45-0805BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the STXR41AB45-0805BI backshell. Designed for optimal performance, this 45° orientation backshell features a robust aluminum construction with a sleek Olive Drab finish, providing both strength and style. The cadmium plating ensures corrosion resistance, making it suitable for a wide range of environments. With a shell size of 08 and 09, it accommodates various cable diameters from .156 to .25 inches (4 to 6.4 mm), offering versatile connectivity solutions. Ideal for military, aerospace, and industrial applications, this backshell is a reliable accessory for maintaining signal integrity and secure cable management. Upgrade your connector setup with this high-quality component and experience seamless operation in any setting.

