| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR54AB00-1414AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 12, 14, 14S |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | CV0403-000 |
| SKU: | RYCSTXR54AB00-1414AI |
STXR54AB00-1414AI
Specifications
Detailed Description
Enhance the efficiency and durability of your circular connectors with our Straight Backshell in Olive Drab. Crafted from aluminum with cadmium plating, this backshell ensures reliable performance in demanding environments. Suitable for cable diameters ranging from 11.1 to 17.8 mm (.438 to .7 in), it offers a secure and precise fit. Compatible with various circular connector models, this accessory is essential for maintaining seamless connectivity in aerospace, military, and industrial applications. Upgrade your system with this high-quality component for optimal performance and longevity.

