| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR54AB00-1614AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 16, 16S, 19 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 419515-000 |
| SKU: | RYCSTXR54AB00-1614AI |
STXR54AB00-1614AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the Olive Drab Straight Backshell. Crafted from aluminum with cadmium plating, this backshell ensures reliable performance in harsh environments. Available in various sizes to accommodate different cable diameters, it provides a secure and precise fit. Perfect for military, aerospace, and industrial applications, it offers superior protection and strain relief. Upgrade your connector setup with this essential component for optimal connectivity.

