STXR54AB00-2016AI
STXR54AB00-2016AI
Part Aliases: TE Connectivity | Raychem 487405-000
Enhance the durability and functionality of your circular connectors with this 2016AI straight backshell in Olive Drab. Crafted from high-quality aluminum with a cadmium plating, it offers robust protection and corrosion resistance. Designed for cable diameters ranging from 12.7 to 20.3 mm (.5 to .8 in), it ensures a secure and snug fit for optimal performance. Perfect for a wide range of applications, this backshell is a must-have accessory for maintaining the integrity of your connectors in demanding environments.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STXR54AB00-2016AI |
Color: | Olive Drab |
Body Orientation: | Straight |
Shell Size: | 20, 37 |
Body Material: | Aluminum |
Backshell Plating: | Cadmium |
Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
Part Aliases: | 487405-000 |
SKU: | RYCSTXR54AB00-2016AI |
Primary Product Color: | Olive Drab |
Primary Product Material: | Aluminum |
Primary Product Plating Material: | Cadmium (AMS-QQ-P-416, Type II, Class 3) |
Product Length: | 25.5 mm / 1 in |
Cable Entry Diameter: | .2 - 25.4 mm / .01 - 1 in |
Compatible Cable Diameter Range: | 12.7 - 20.3 mm / .5 - .8 in |
Body Orientation: | Straight |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 20 / 37 |
TE Connector Interface Code: | 54 |
Entry Size Code: | 16 |
Termination Device Type: | Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter |
Termination Device Included: | TR16AI |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Ruggedized |
Operating Temperature Range: | -65 - 175 °C / -85 - 347 °F |
Salt Spray Resistance: | 500 Hr |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |