STXR54AB00-2218AI

Heilind Number:RYCSTXR54AB00-2218AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR54AB00-2218AI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

STXR54AB00-2218AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR54AB00-2218AI
Color:Olive Drab
Body Orientation:Straight
Shell Size:22
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:12.7 - 20.5 mm, .5 - .1 in
Part Aliases:187557-000
SKU:RYCSTXR54AB00-2218AI

Detailed Description

Enhance the durability and performance of your circular connectors with the STXR54AB00-2218AI Backshell. Constructed with high-quality aluminum in an Olive Drab finish, this straight orientation backshell offers reliable protection and strain relief for cables with a diameter range of 12.7 to 20.5mm (.5 to .1 in). Its cadmium plating ensures corrosion resistance, making it ideal for rugged environments. Upgrade your connectivity setup with this essential component, designed for optimal functionality and longevity. Explore our full range of Circular Connector Accessories & Components for seamless integration.