| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR58AB00-2212AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 22 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | EK9371-000 |
| SKU: | RYCSTXR58AB00-2212AI |
STXR58AB00-2212AI
| Heilind Number: | RYCSTXR58AB00-2212AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR58AB00-2212AI |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Olive Drab backshell. Crafted from high-quality aluminum with a straight orientation, it ensures a secure and stable connection. The cadmium plating offers excellent corrosion resistance, making it ideal for rugged environments. Suitable for cables with a diameter range of .375 to .6 inches (9.5 to 15.2 mm), it provides a perfect fit for various applications. Upgrade your setup with this essential connector accessory.

