STXR76AB00-0805AI

Heilind Number:RYCSTXR76AB00-0805AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR76AB00-0805AI
ECAD Model:
3D Model

Description:

STXR76AB00-0805AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR76AB00-0805AI
Color:Olive Drab
Body Orientation:Straight
Shell Size:08
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.156 - .25 in, 4 - 6.4 mm
Part Aliases:377419-000
SKU:RYCSTXR76AB00-0805AI

Detailed Description

Ensure full compliance with RoHS regulations with this olive drab circular connector backshell. Featuring a straight body orientation and a durable aluminum construction, it is designed for optimal performance in demanding environments. The cadmium plating offers added protection against corrosion, while the wide cable diameter range of .156 to .25 inches (4 to 6.4mm) allows for versatile connectivity options. Perfect for use in various applications, this backshell guarantees reliable and secure connections. Shop now and experience the convenience and quality of this essential accessory.