STXR76AU00-1007AI

Heilind Number:RYCSTXR76AU00-1007AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR76AU00-1007AI
ECAD Model:
3D Model

Description:

STXR76AU00-1007AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR76AU00-1007AI
Color:Olive Drab
Body Orientation:Straight
Shell Size:10
Body Material:Aluminum
Backshell Plating:Zinc Cobalt
Cable Diameter Range:.219 - .35 in, 5.6 - 8.9 mm
Part Aliases:EK9372-000
SKU:RYCSTXR76AU00-1007AI

Detailed Description

Enhance the durability and functionality of your circular connectors with our STXR76AU00-1007AI backshell. Featuring an olive drab aluminum shell with straight orientation, it offers robust protection and secure cable management. The zinc cobalt plating ensures long-lasting performance, making it ideal for demanding environments. Designed for a cable diameter range of .219 to .35 inches (5.6-8.9mm), this backshell is a perfect fit for various applications. Upgrade your connectivity setup with this high-quality component, a must-have accessory for any circular connector system.