Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem T14-23FR |
Part Aliases: | 193578-001 |
SKU: | RYCT14-23FR |
Material: | Modified Polyolefin |
Adhesive Pre-Coat: | Yes |
Number of Branches/Legs: | 3 |
Inside Diameter Range (Body): | 17.78 - 30.48 mm / .7 - 1.2 in |
Inside Diameter Range (Leg 1): | 4.57 - 12.7 mm / .18 - .5 in |
Inside Diameter Range (Leg 2): | 4.57 - 12.7 mm / .18 - .5 in |
Inside Diameter Range (Leg 3): | 4.57 - 12.7 mm / .18 - .5 in |
Power Cable Accessory: | No |
Adhesive Options: | /97 Precoat |
Adhesive Code: | 97 |
Size Code: | 14-23 |
Operating Temperature Range: | -55 - 90 °C / -67 - 194 °F |