| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TAT-125-3/4-0-2.5IN |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 95 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.5 mm |
| Expanded Diameter: | 19.1 mm, .75 in |
| Part Aliases: | E62580-000 |
| SKU: | RYCTAT-125-3/4-0-2.5IN |
TAT-125-3/4-0-2.5IN
| Heilind Number: | RYCTAT-125-3/4-0-2.5IN |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TAT-125-3/4-0-2.5IN |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our TAT-125-3/4-0-2.5IN heat shrink tubing, a reliable solution for managing wires and cables. Crafted from durable irradiated modified polyolefin in sleek black, this tubing offers a 2:1 shrink ratio and a temperature range of -55 to 110°C for versatile use in various environments. With a recovered diameter of 9.5mm (.375 in) and expanded diameter of .75 in (19.1 mm), it provides a secure fit while meeting RoHS compliance standards. Ideal for abrasion protection and insulation, this tubing is essential for maintaining the integrity of your electrical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2026 | PCN-26-273709 - Document Clarification. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Furthermore, we are removing the incorrect revisions that were automatically generated by the system, thereby aligning the part revisions with product drawing revisions. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product | Download | |||
| 01/16/2019 | P-19-016789 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

