TMS-SCE-1K-1/2-2.0-9
TMS-SCE-1K-1/2-2.0-9
Part Aliases: TE Connectivity | Raychem 7385170001
Enhance cable organization and identification with our TMS-SCE-1K-1/2-2.0-9 white shrink tubing. This durable solution, with a 3:1 shrink ratio, guarantees a snug fit for cables ranging from 4.64 to 10.79 mm in diameter. Operating seamlessly in temperatures from -55 to 135°C (-67 to 275°F), it ensures reliable performance even in extreme conditions. The ladder-style design offers efficient cable management, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your labeling and identification processes with this essential component in the Label & Identification Products category.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1/2-2.0-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .183 - .425 in, 4.64 - 10.79 mm |
Tubing Type: | Ladder |
Part Aliases: | 7385170001 |
SKU: | RYCTMS-SCE-1K-1/2-2.0-9 |
series: | TMS-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 12.7 mm / .5 in |
Recovered Inside Diameter: | 4.2 mm / .166 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Part Alias: | 7385170001,2-1195765-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |