TMS-SCE-1K-1/4-2.0-9

TMS-SCE-1K-1/4-2.0-9

Part Aliases: TE Connectivity | Raychem 7474490001  
Enhance cable organization and identification with our TMS-SCE-1K-1/4-2.0-9 printable shrink tubing. This white tubing, with a 3:1 shrink ratio, offers a snug fit for cables ranging from 0.091 to 0.215 inches in diameter. Operating efficiently in temperatures from -55 to 135°C (-67 to 275°F), it ensures reliable performance in various environments. Its ladder design facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire and cable marking applications, this tubing is a versatile solution for your labeling needs. Elevate your cable management with our high-quality shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-1/4-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.091 - .215 in, 2.31 - 5.46 mm
Tubing Type:Ladder
Part Aliases:7474490001
SKU:RYCTMS-SCE-1K-1/4-2.0-9
series:TMS-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:6.4 mm / .25 in
Recovered Inside Diameter:2.1 mm / .083 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Military
Supplier Product:Printable Tubing
Part Alias:8-1195830-1,7474490001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: