TMS-SCE-1K-3/4-2.0-9
TMS-SCE-1K-3/4-2.0-9
Part Aliases: TE Connectivity | Raychem 4575670001
Enhance cable organization and identification with our TMS-SCE-1K-3/4-2.0-9 white shrink tubing. Designed for efficient labeling, this Ladder type tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables. With an overall length of 2 inches and compatibility with cable diameters ranging from .275 to .64 inches, it offers versatility for various applications. Operating smoothly in temperatures between -55 to 135°C (-67 to 275°F), it guarantees durability in diverse environments. RoHS compliant, this tubing aligns with environmental standards. Perfect for wire and cable marking, it falls under our range of Label & Identification Products, ideal for streamlining organization in any setup.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-3/4-2.0-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .275 - .64 in, 6.99 - 16.25 mm |
Tubing Type: | Ladder |
Part Aliases: | 4575670001 |
SKU: | RYCTMS-SCE-1K-3/4-2.0-9 |
series: | TMS-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 19 mm / .75 in |
Recovered Inside Diameter: | 6.3 mm / .25 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Part Alias: | 5-1193433-5,4575670001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |