TMS-SCE-1K-1/8-2.0-0

TMS-SCE-1K-1/8-2.0-0

Part Aliases: TE Connectivity | Raychem 831494-000  
Enhance cable organization and identification with our TMS-SCE-1K-1/8-2.0-0 black shrink tubing. This durable solution boasts a 3:1 shrink ratio, perfect for securing cables with an overall length of .5 inches. Operating flawlessly in temperatures ranging from -55 to 135°C (-67 to 275°F), it offers reliable performance in various environments. Designed for cables with diameters between .044 and .105 inches (1.11 to 2.66 mm), it ensures a snug and secure fit. Its ladder-style construction simplifies installation, while its RoHS compliance highlights our commitment to quality and environmental responsibility. Ideal for wire and cable marking applications, this shrink tubing is a versatile addition to any toolkit. Elevate your cable management game with this premium solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-1/8-2.0-0
Color:Black
Overall Length:.5 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.044 - .105 in, 1.11 - 2.66 mm
Tubing Type:Ladder
Part Aliases:831494-000
SKU:RYCTMS-SCE-1K-1/8-2.0-0
series:TMS-SCE
Markers per Sleeve:1
Product Length:12.7 mm
Supplied Inner Diameter:3.18 mm / .125 in
Recovered Inside Diameter:1.59 mm / .063 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Military
Supplier Product:Printable Tubing
Part Alias:831494-000,1-1198926-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: