TMS-SCE-1K-1/8-2.0-4
TMS-SCE-1K-1/8-2.0-4
Part Aliases: TE Connectivity | Raychem 0043430001
Enhance cable organization with our TMS-SCE-1K-1/8-2.0-4 shrink tubing in vibrant yellow. Perfect for identifying wires with efficiency, this ladder-type tubing offers a 3:1 shrink ratio and an operating temperature range of -55 to 135 °C (-67 to 275 °F). With an overall length of 2 inches, it accommodates cables ranging from .044 to .105 inches (1.11 to 2.66 mm) in diameter. Rest assured, this tubing is RoHS compliant, aligning with environmental standards. Elevate your labeling and identification tasks with this essential product.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1/8-2.0-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .044 - .105 in, 1.11 - 2.66 mm |
Tubing Type: | Ladder |
Part Aliases: | 0043430001 |
SKU: | RYCTMS-SCE-1K-1/8-2.0-4 |
series: | TMS-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 3.2 mm / .125 in |
Recovered Inside Diameter: | 1 mm / .042 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Part Alias: | 2-1190033-2,0043430001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |