TMS-SCE-1K-3/4-2.0-4
TMS-SCE-1K-3/4-2.0-4
Part Aliases: TE Connectivity | Raychem 9463210001
Enhance cable organization with our TMS-SCE-1K-3/4-2.0-4 Yellow Shrink Tubing. This durable solution boasts an overall length of 2 inches and a convenient 3:1 shrink ratio, ensuring a snug fit around cables ranging from .275 to .64 inches in diameter. Operating flawlessly in temperatures as low as -55°C (-67°F) and as high as 135°C (275°F), it offers reliable performance in various environments. The ladder-style design simplifies installation, while its RoHS compliance underscores our commitment to sustainability. Ideal for labeling and identifying wires and cables, this tubing is a versatile addition to any toolkit in need of organization and efficiency.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-3/4-2.0-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .275 - .64 in, 6.99 - 16.25 mm |
Tubing Type: | Ladder |
Part Aliases: | 9463210001 |
SKU: | RYCTMS-SCE-1K-3/4-2.0-4 |
series: | TMS-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 19 mm / .75 in |
Recovered Inside Diameter: | 6.3 mm / .25 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Part Alias: | 9463210001,2-1197323-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |