TMS-SCE-2X-1K-1/2-9

TMS-SCE-2X-1K-1/2-9

Part Aliases: TE Connectivity | Raychem F05938-000  
Enhance cable organization with our TMS-SCE-2X-1K-1/2-9 white shrink tubing. Designed for efficient cable management, this 2-inch tubing features a 2:1 shrink ratio, ensuring a snug fit for cables with diameters ranging from .183 to .425 inches. With a durable construction and a wide operating temperature range from -55°C to 135°C (-67°F to 275°F), it's suitable for various environments. RoHS compliant, it meets high industry standards for environmental responsibility. Ideal for labeling and identifying wires, this ladder-type tubing is a versatile solution for any project. Upgrade your cable management system with this reliable and convenient product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2X-1K-1/2-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Ladder
Part Aliases:F05938-000
SKU:RYCTMS-SCE-2X-1K-1/2-9
series:TMS-SCE-2X
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:12.7 mm / .5 in
Recovered Inside Diameter:6.3 mm / .25 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Military
Supplier Product:Printable Tubing
Part Alias:F05938-000,7-1201043-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: