TX40AZ00-2010

TX40AZ00-2010

Part Aliases: TE Connectivity | Raychem CW0598-000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TX40AZ00-2010
Series:Tinel-Lock
Shell Size:21, G
Body Material:Aluminum Alloy
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL:907
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Product Code:C417
Connector System:Cable-to-Cable
ECCN:EAR99
Cable Diameter Range:5 - 313 in, 79 - 127 mm
Adapter Angle:Straight
Adapter Entry Size:10
Adapter Code:40
Interface Code:40
Part Aliases:CW0598-000
SKU:RYCTX40AZ00-2010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: