| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00-2814AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 28 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 594329-000 |
| SKU: | RYCTXR18AB00-2814AI |
TXR18AB00-2814AI
| Heilind Number: | RYCTXR18AB00-2814AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00-2814AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable assembly with this olive drab backshell, perfect for providing strain relief and environmental protection in harsh operating conditions. Designed for straight orientation and compatible with cables ranging from 11.1 to 17.8mm in diameter, it ensures a secure and reliable connection. Constructed from durable aluminum with cadmium plating, it offers excellent corrosion resistance. Ideal for military and aerospace applications, this backshell is a vital component for maintaining signal integrity in demanding environments. Upgrade your circular connector setup with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019873 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 04/10/2015 | E-15-001998 - Product Improvement. Optimise Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

