| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB90-2210AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 22 |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 550761-000 |
| SKU: | RYCTXR18AB90-2210AI |
TXR18AB90-2210AI
| Heilind Number: | RYCTXR18AB90-2210AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB90-2210AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR series Olive Drab Backshell. Crafted from durable Aluminum, this 22-shell size component is designed for seamless integration with Side-Entry Tinel-Lock Ring devices. With a cable diameter range of .313 to .5 inches (7.9 to 12.7 mm) and operating temperatures ranging from -65 to 175°C (-85 to 347°F), it ensures reliable performance in challenging environments. The 90° Cadmium adapter offers secure connectivity, while the right-angle body orientation and Cadmium plating further enhance its durability. Compliant with AMS-QQ-P-416 Type II, Class 3 standards, this backshell guarantees quality and longevity, making it an essential component in circular connector systems for critical missions.

