TXR21AB00-1008AI

Heilind Number:RYCTXR21AB00-1008AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR21AB00-1008AI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TXR21AB00-1008AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR21AB00-1008AI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:10
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.25 - .4 in, 6.4 - 10.2 mm
Part Aliases:888931-000
SKU:RYCTXR21AB00-1008AI

Detailed Description

Enhance the durability and performance of your circular connectors with this Olive Drab straight backshell, designed for seamless integration with shell size 10 connectors. Crafted from RoHS-compliant aluminum with cadmium plating, it ensures optimal conductivity and protection against environmental factors. Suitable for cables with diameters ranging from .25 to .4 inches (6.4 to 10.2 mm), it provides a secure and reliable connection in various applications. Elevate your connector setup with this essential component, guaranteeing long-lasting functionality in demanding environments.