| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR21AB00-1205BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 12 |
| Body Material: | Aluminum |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Part Aliases: | 108097-000 |
| SKU: | RYCTXR21AB00-1205BI |
TXR21AB00-1205BI
Specifications
Detailed Description
Enhance the functionality of your circular connector with our Olive Drab TXR21AB00-1205BI backshell. Crafted from durable aluminum, this 12-shell size accessory is designed for robust performance in aerospace, defense, and marine applications. With a cable diameter range of .156 to .25 inches, it accommodates various cable sizes, ensuring a secure and reliable connection. The straight adapter angle and entry size 5 make installation a breeze, while the Cadmium plating offers corrosion resistance. Suitable for use in extreme conditions, this Tinel-Lock Ring backshell guarantees optimal performance even in temperatures ranging from -65 to 175°C (-85 to 347°F). Upgrade your connector setup with this essential component, perfect for demanding environments.

