| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR21AB90-1204AI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Right Angle |
| Shell Size: | 12 |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 138577-000 |
| SKU: | RYCTXR21AB90-1204AI |
TXR21AB90-1204AI
| Heilind Number: | RYCTXR21AB90-1204AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR21AB90-1204AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The Olive Drab TXR21AB90-1204AI Circular Connector Accessory is engineered for maximum performance in demanding environments. With a body orientation of Right Angle and a shell size of 12, it offers rugged durability for aerospace, defense, and marine applications. Crafted from high-quality aluminum, it ensures reliable operation even in extreme temperatures ranging from -65 to 175 °C. Featuring a Side-Entry Tinel-Lock Ring design, it guarantees secure cable connections with a diameter between .125 and .2 inches. The 90° adapter, made of Cadmium, with an entry size of 4, complements the connector perfectly. With Cadmium backshell plating, this accessory meets stringent quality standards for connectors in the most challenging situations. Ideal for military and industrial use, it is a vital component in ensuring reliable connectivity in critical systems.

