TXR21AB90-1410AI

Heilind Number:RYCTXR21AB90-1410AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR21AB90-1410AI
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TXR21AB90-1410AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR21AB90-1410AI
Color:Olive Drab
Series:TXR
Body Orientation:Right Angle
Shell Size:14
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.313 - .5 in, 7.9 - 12.7 mm
Part Aliases:648951-000
SKU:RYCTXR21AB90-1410AI

Detailed Description

Enhance the durability and performance of your circular connectors with our Olive Drab Right Angle Backshell. Made of high-quality aluminum with cadmium plating, it ensures reliable protection and connectivity in demanding environments. Designed for cable diameters ranging from .313 to .5 inches (7.9 to 12.7 mm), it offers a secure fit for various applications. Its robust construction and right-angle orientation make it ideal for space-constrained installations. Compliant with RoHS regulations, it guarantees environmentally friendly operations. Upgrade your setup with this essential accessory for seamless connectivity.