| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR32AB00-2212AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 22 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 117027-000 |
| SKU: | RYCTXR32AB00-2212AI |
TXR32AB00-2212AI
| Heilind Number: | RYCTXR32AB00-2212AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR32AB00-2212AI |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with this olive drab Circular Connector Backshell. Designed for optimal performance, the straight orientation and durable aluminum body ensure reliable functionality in various applications. With a cadmium plating and a cable diameter range of .375 - .6 inches (9.5 - 15.2 mm), this backshell guarantees secure and efficient cable management. Perfect for use in military or industrial settings, it meets RoHS compliance standards for environmental responsibility. Elevate your circular connector setups with this essential component.

