| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1612BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 093385-000 |
| SKU: | RYCTXR40AB00-1612BI |
TXR40AB00-1612BI
| Heilind Number: | RYCTXR40AB00-1612BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1612BI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations while enhancing your connector setup with this Olive Drab backshell. Designed for use with shell size 17 connectors, its straight orientation and durable aluminum construction ensure reliable performance. With cadmium plating and a cable diameter range of .375 to .6 inches (9.5 to 15.2 mm), this backshell offers both protection and versatility for your connectivity needs. Perfect for military, aerospace, and industrial applications, it's a vital component in ensuring secure and efficient data transmission. Upgrade your system with this essential circular connector accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2018 | P-18-015567 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 12/01/2017 | P-17-014909 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional capacity. | Download | |||

