| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-2410AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 25, J |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 947835-000 |
| SKU: | RYCTXR40AB45-2410AI |
TXR40AB45-2410AI
| Heilind Number: | RYCTXR40AB45-2410AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-2410AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine systems with the TXR40AB45-2410AI, a rugged and reliable Tinel-Lock Ring backshell in Olive Drab. Designed for harsh environments, this accessory features a 45° body orientation and a 45° adapter angle, ensuring secure cable management. Crafted from durable aluminum and cadmium-plated for added protection, it can withstand extreme temperatures ranging from -65 to 175°C (-85 to 347°F). With a cable diameter range of .313 to .5 inches (7.9 to 12.7 mm) and an adapter entry size of 10, it accommodates various cables with ease. Trust in its quality for seamless connectivity in critical applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

