| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-2012AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 532689-000 |
| SKU: | RYCTXR40AC90-2012AI |
TXR40AC90-2012AI
| Heilind Number: | RYCTXR40AC90-2012AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC90-2012AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our premium Tinel-Lock Ring, designed for top-tier performance in aerospace, defense, and marine applications. Crafted with durable aluminum and featuring an electroless nickel adapter, this essential accessory ensures secure cable entry with a 90° angle for optimal positioning. Its versatile design accommodates cable diameters ranging from .375 to .6 inches, offering a perfect fit for various setups. With an operating temperature range of -65 to 200°C (-85 to 392°F), this backshell is built to withstand harsh environments and demanding conditions. Trust in our high-quality circular connector accessory to enhance your systems' efficiency and reliability.

