| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-2212AI |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Body Orientation: | Right Angle |
| Shell Size: | 23, H |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 867167-000 |
| SKU: | RYCTXR40AC90-2212AI |
TXR40AC90-2212AI
| Heilind Number: | RYCTXR40AC90-2212AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC90-2212AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the TXR40AC90-2212AI, a high-performance Right Angle Tinel-Lock Ring with a bright aluminum body, designed for rugged applications in aerospace, defense, and marine industries. Featuring a shell size of 23H, it ensures secure cable management with a diameter range of .375 to .6 inches. With an operating temperature range of -65 to 200°C, this connector accessory is built to withstand extreme conditions. The Electroless Nickel adapter material and plating guarantee durability and reliability. Perfect for side-entry installations, this component (part code C417) is essential for maintaining signal integrity in critical environments. Explore its capabilities in circular connector systems and backshells, where quality and performance are paramount.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

