TXR40AU00-1204AI

TXR40AU00-1204AI

Part Aliases: TE Connectivity | Raychem A05427-000  
Elevate the durability and performance of your circular connectors with the TXR40AU00-1204AI Backshell in Olive Drab. Designed for seamless integration, this aluminum backshell boasts a straight orientation and a size 13, C shell for optimal fit. The backshell plating of Zinc Cobalt ensures long-lasting protection, while accommodating cable diameters ranging from 3.2 to 5.1mm (.125 to .2 inches). Perfect for rugged environments, it guarantees reliable connectivity and superior strain relief. Upgrade your circular connector setup with this essential component, a must-have in any industrial or military application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40AU00-1204AI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:13, C
Body Material:Aluminum
Backshell Plating:Zinc Cobalt
Cable Diameter Range:.125 - .2 in, 3.2 - 5.1 mm
Part Aliases:A05427-000
SKU:RYCTXR40AU00-1204AI
series:RAYCHEM TXR
Primary Product Color:Olive Drab
Primary Product Material:Aluminum
Primary Product Plating Material:Zinc Cobalt
Primary Product Underplating Material:Electroless Nickel
Product Length:26.5 mm / 1.04 in
Cable Entry Diameter:.2 - 6.4 mm / .01 - .25 in
Compatible Cable Diameter Range:3.2 - 5.1 mm / .125 - .2 in
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:13 / C
TE Connector Interface Code:40
Entry Size Code:04
Termination Device Type:Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter
Termination Device Included:TR04AI
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Ruggedized
Operating Temperature Range:-65 - 175 °C / -85 - 347 °F
Salt Spray Resistance:48 Hr

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: