TXR40AU00-1406BI

Heilind Number:RYCTXR40AU00-1406BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR40AU00-1406BI
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TXR40AU00-1406BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40AU00-1406BI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:15, D
Body Material:Aluminum
Backshell Plating:Zinc Cobalt
Cable Diameter Range:.188 - .3 in, 4.8 - 7.6 mm
Part Aliases:A23989-000
SKU:RYCTXR40AU00-1406BI

Detailed Description

Enhance the durability and functionality of your circular connector with this olive drab backshell, featuring a straight body orientation and a shell size of 15, D for a secure fit. Crafted from aluminum with zinc cobalt plating, it ensures reliable performance in demanding environments. Suitable for cable diameters ranging from .188 to .3 inches (4.8 to 7.6 mm), it offers versatile compatibility. Ideal for military and industrial applications, this backshell is a crucial component for maintaining signal integrity and protecting your connections from environmental hazards. Upgrade your setup with this high-quality accessory for seamless operation.