| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AU00-2010AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Cobalt |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | C11777-000 |
| SKU: | RYCTXR40AU00-2010AI |
TXR40AU00-2010AI
Specifications
Detailed Description
Elevate your connector assembly with the Olive Drab Circular Backshell, designed for seamless integration and optimal performance. Crafted from durable aluminum with Zinc Cobalt plating, it ensures reliable protection and conductivity in a straight orientation. Suitable for cables with a diameter range of .313 to .5 inches, this backshell is a versatile component for various applications. Compliant with military standards, it guarantees rugged durability and long-lasting quality. Upgrade your system with this essential accessory for secure and efficient connectivity.

