| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-1405AI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Part Aliases: | EK2917-000 |
| SKU: | RYCTXR40AZ00-1405AI |
TXR40AZ00-1405AI
Specifications
Detailed Description
Enhance the durability and functionality of your connectors with the TXR40AZ00-1405AI Circular Connector Backshell. Designed for straight orientation and featuring a black aluminum body with Zinc Nickel plating, this backshell ensures reliable performance in demanding environments. Suitable for cables with a diameter range of .156 to .25 inches (4-6.4 mm), it offers a secure and snug fit for your connections. Perfect for a wide range of applications, this backshell is a essential component for maintaining the integrity of your circular connectors. Elevate your connectivity solutions with this high-quality accessory.

