| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-1406AI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | EB9462-000 |
| SKU: | RYCTXR40AZ00-1406AI |
TXR40AZ00-1406AI
| Heilind Number: | RYCTXR40AZ00-1406AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AZ00-1406AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this straight backshell. Crafted from sturdy aluminum with a sleek black finish, it offers a secure and reliable housing for cables, ideal for applications in demanding environments. The zinc nickel plating ensures robust protection against corrosion, while the precise 15 shell size accommodates cables ranging from .188 to .3 inches in diameter. Perfect for industrial and military use, this backshell guarantees seamless connectivity and longevity. Elevate your connectivity solutions with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

