| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-1604AI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | CW1068-000 |
| SKU: | RYCTXR40AZ00-1604AI |
TXR40AZ00-1604AI
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR40AZ00-1604AI Circular Connector Backshell. This sleek black accessory, part of the TXR series, features a durable aluminum shell with a size 17, E designation. Designed for efficient cable management, it accommodates cables with a diameter ranging from .125 to .2 inches (3.2 to 5.1 mm). With an operating temperature range of -65 to 175°C (-85 to 347°F), it guarantees reliable performance in various environments. The Tinel-Lock Ring design ensures secure connections, while the straight adapter entry with a size 4 entry size and a cable entry diameter of .01 to .25 inches makes installation a breeze. Crafted with Zinc Nickel plating and Chromate Chemical Conversion, it offers superior protection against corrosion. Whether you're in need of connectors for military, aviation, or marine systems, this backshell, also known as part C417, is the ideal choice for maintaining signal integrity and durability in critical applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

