| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-1806BI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | EG1672-000 |
| SKU: | RYCTXR40AZ00-1806BI |
TXR40AZ00-1806BI
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with this straight orientation backshell. Designed for a shell size of 19 and featuring an aluminum body with zinc nickel plating, it ensures reliable protection and conductivity in industrial environments. With a cable diameter range of .188 to .3 inches (4.8 to 7.6 mm), it offers versatility for various applications. The sleek black finish not only adds a professional touch but also complies with RoHS standards for environmental responsibility. Ideal for use in demanding settings, this backshell is a crucial component in maintaining seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/09/2022 | P-21-021856 - Additional Manufacturing location. Adding a new manufacturing location to our internal supply chain, TE ADM Hermosillo, Mx facility has been qualified to machine and plate TXR Series Black Zinc Nickel series in addition to our current manufacturing facility in Hastings, UK. There will be no change in the Form, Fit, or Function of the material. | Download | |||

