TXR40AZ00-2006AI
TXR40AZ00-2006AI
Part Aliases: TE Connectivity | Raychem EG0237-000
Ensure seamless connectivity with this straight backshell, designed for optimal performance in demanding environments. Constructed with durable aluminum and plated with Zinc Nickel, it offers both strength and corrosion resistance. The black finish adds a sleek touch, making it suitable for various applications. With a shell size of 21 and a cable diameter range of .188 - .3 inches (4.8 - 7.6 mm), it provides a secure fit for your connections. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Perfect for use with circular connectors, this backshell is a reliable solution for maintaining the integrity of your connections.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-2006AI |
Color: | Black |
Series: | TXR |
Body Orientation: | Straight |
Shell Size: | 21, G |
Body Material: | Aluminum |
Backshell Plating: | Zinc Nickel |
Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
Part Aliases: | EG0237-000 |
SKU: | RYCTXR40AZ00-2006AI |
series: | RAYCHEM TXR |
Primary Product Color: | Black |
Primary Product Material: | Aluminum |
Primary Product Plating Material: | Zinc Nickel (ASTM B841) |
Product Length: | 26.5 mm / 1.04 in |
Cable Entry Diameter: | .2 - 9.5 mm / .01 - .38 in |
Compatible Cable Diameter Range: | 4.8 - 7.6 mm / .188 - .3 in |
Body Orientation: | Straight |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 21 / G |
TE Connector Interface Code: | 40 |
Entry Size Code: | 06 |
Termination Device Type: | Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter |
Termination Device Included: | TR06AI |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Ruggedized |
Operating Temperature Range: | -65 - 175 °C / -85 - 347 °F |
Salt Spray Resistance: | 500 Hr |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |